


TPS73132DBVT | |
|---|---|
DigiKey Part Number | 296-TPS73132DBVTTR-ND - Tape & Reel (TR) 296-TPS73132DBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS73132DBVT |
Description | IC REG LINEAR 3.2V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73132DBVT Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 750 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2032PDBVR | Texas Instruments | 2.279 | 296-TPS7A2032PDBVRCT-ND | 0,28000 € | MFR Recommended |
| LP3985IM5-3.2/NOPB | Texas Instruments | 1.393 | LP3985IM5-3.2/NOPBCT-ND | 0,69000 € | Similar |
| TPS73132DBVR | Texas Instruments | 428 | 296-50155-1-ND | 1,32000 € | Parametric Equivalent |
| TPS73132DBVT | Texas Instruments | 8.691 | 296-TPS73132DBVTCT-ND | 1,21000 € | Parametric Equivalent |
| LDK120M32R | STMicroelectronics | 8.356 | 497-14677-1-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,79840 € | 19,96 € |
| 100 | 0,70800 € | 70,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66496 € | 166,24 € |
| 500 | 0,63900 € | 319,50 € |
| 750 | 0,62603 € | 469,52 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

