
TPS54521RHLT | |
|---|---|
DigiKey Part Number | 296-41850-2-ND - Tape & Reel (TR) 296-41850-1-ND - Cut Tape (CT) 296-41850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54521RHLT |
Description | IC REG BUCK ADJ 5A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54521RHLT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 900kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54521RHLR | Texas Instruments | 5.825 | 296-27645-1-ND | 1,90000 € | Parametric Equivalent |
| RT7298AHGQW | Richtek USA Inc. | 589 | 1028-1413-1-ND | 2,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,74480 € | 43,62 € |
| 100 | 1,56770 € | 156,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,48340 € | 370,85 € |
| 500 | 1,43254 € | 716,27 € |
| 750 | 1,40707 € | 1.055,30 € |
| 1.250 | 1,37885 € | 1.723,56 € |
| 1.750 | 1,36235 € | 2.384,11 € |
| 2.500 | 1,34649 € | 3.366,22 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,08550 € |


