
TPS54521RHLR | |
|---|---|
DigiKey Part Number | 296-27645-2-ND - Tape & Reel (TR) 296-27645-1-ND - Cut Tape (CT) 296-27645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54521RHLR |
Description | IC REG BUCK ADJ 5A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54521RHLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 900kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40500 € | 14,05 € |
| 25 | 1,28120 € | 32,03 € |
| 100 | 1,14520 € | 114,52 € |
| 250 | 1,08044 € | 270,11 € |
| 500 | 1,04678 € | 523,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96947 € | 2.908,41 € |
| 6.000 | 0,95003 € | 5.700,18 € |
| 9.000 | 0,94030 € | 8.462,70 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |


