MFR Recommended

TPS40042DRCTG4 | |
|---|---|
DigiKey Part Number | TPS40042DRCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40042DRCTG4 |
Description | IC REG CTRLR BUCK 10SON |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40042DRCTG4 Models |
Category | Frequency - Switching 600kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS40042DRCT | Texas Instruments | 10.139 | 296-TPS40042DRCT-ND | 2,28000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23208 € | 616,04 € |
| 750 | 1,20972 € | 907,29 € |
| 1.250 | 1,18493 € | 1.481,16 € |
| 1.750 | 1,17043 € | 2.048,25 € |
| 2.500 | 1,15650 € | 2.891,25 € |
| 6.250 | 1,12650 € | 7.040,62 € |
| Unit Price without VAT: | 1,23208 € |
|---|---|
| Unit Price with VAT: | 1,49082 € |


