
TPS40042DRCT | |
|---|---|
DigiKey Part Number | 296-TPS40042DRCTTR-ND - Tape & Reel (TR) 296-TPS40042DRCT-ND - Cut Tape (CT) 296-TPS40042DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40042DRCT |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40042DRCT Models |
Category | Frequency - Switching 600kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69700 € | 16,97 € |
| 25 | 1,55160 € | 38,79 € |
| 100 | 1,39140 € | 139,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31508 € | 328,77 € |
| 500 | 1,26906 € | 634,53 € |
| 750 | 1,24601 € | 934,51 € |
| 1.250 | 1,22047 € | 1.525,59 € |
| 1.750 | 1,20555 € | 2.109,71 € |
| 2.500 | 1,19120 € | 2.978,00 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,75880 € |

