TPS2211AIDBG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 120
Unit Price: 2,57000 €
Datasheet
Power Switch/Driver 3:2 1A 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2211AIDBG4

DigiKey Part Number
TPS2211AIDBG4-ND
Manufacturer
Manufacturer Product Number
TPS2211AIDBG4
Description
IC PWR SWITCH 3:2 16SSOP
Customer Reference
Detailed Description
Power Switch/Driver 3:2 1A 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2211AIDBG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
2
Ratio - Input:Output
3:2
Output Configuration
High Side
Output Type
-
Interface
Parallel
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3201,16497 €372,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,16497 €
Unit Price with VAT:1,40961 €