Power Switch/Driver 3:2 1A 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2211AIDB

DigiKey Part Number
296-3460-5-ND
Manufacturer
Manufacturer Product Number
TPS2211AIDB
Description
IC PWR SWITCH 3:2 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 3:2 1A 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2211AIDB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
3:2
Output Configuration
High Side
Output Type
-
Interface
Parallel
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,92600 €19,26 €
801,61000 €128,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,10970 €