
TPIC2603DWR | |
|---|---|
DigiKey Part Number | 296-50036-2-ND - Tape & Reel (TR) 296-50036-1-ND - Cut Tape (CT) 296-50036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC2603DWR |
Description | IC PWR DRIVER 1:6 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:6 350mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2603DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:6 | |
Output Configuration | Low Side | |
Output Type | - | |
Interface | Serial | |
Voltage - Load | 5.5V ~ 25V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 350mA | |
Rds On (Typ) | 1.7Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,70000 € | 47,00 € |
| 25 | 4,35000 € | 108,75 € |
| 100 | 3,96590 € | 396,59 € |
| 250 | 3,84644 € | 961,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,50661 € | 7.013,22 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,38100 € |


