Power Switch/Driver 1:6 350mA 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC2603DW

DigiKey Part Number
296-10863-5-ND
Manufacturer
Manufacturer Product Number
TPIC2603DW
Description
IC PWR DRIVER 1:6 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:6 350mA 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC2603DW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
6
Ratio - Input:Output
1:6
Output Configuration
Low Side
Output Type
-
Interface
Serial
Voltage - Load
5.5V ~ 25V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
350mA
Rds On (Typ)
1.7Ohm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,34000 €6,34 €
104,88900 €48,89 €
254,52800 €113,20 €
1004,13030 €413,03 €
2503,94084 €985,21 €
5003,82662 €1.913,31 €
1.0003,73262 €3.732,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,34000 €
Unit Price with VAT:7,67140 €