Direct

TNETE2201BPJDRG4 | |
|---|---|
DigiKey Part Number | TNETE2201BPJDRG4-ND |
Manufacturer | |
Manufacturer Product Number | TNETE2201BPJDRG4 |
Description | IC TRANSCEIVER HALF 1/1 64HTQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half Gigabit Ethernet 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TNETE2201BPJDRG4 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Texas Instruments | |
Series | - | |
cms-packaging | Tray | |
cms-part-status | Obsolete | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 1.25Gbps | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |


