1/1 Transceiver Half Gigabit Ethernet 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNETE2201BPJW

DigiKey Part Number
296-14388-ND
Manufacturer
Manufacturer Product Number
TNETE2201BPJW
Description
IC TRANSCEIVER HALF 1/1 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half Gigabit Ethernet 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TNETE2201BPJW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Gigabit Ethernet
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
1.25Gbps
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 38.879 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1605,68394 €909,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,68394 €
Unit Price with VAT:6,87757 €

Other Suppliers on DigiKey

38.879In Stock
Ships from Rochester Electronics, LLC