TLC7225CDWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.177
Unit Price: 9,90000 €
Datasheet
8 Bit Digital to Analog Converter 4 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7225CDWR

DigiKey Part Number
TLC7225CDWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC7225CDWR
Description
IC DAC 8BIT V-OUT 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC7225CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
20µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
11.4V ~ 16.5V, -5.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,89799 €9.795,98 €
Manufacturers Standard Package
Unit Price without VAT:4,89799 €
Unit Price with VAT:5,92657 €