
TLC7225CDW | |
|---|---|
DigiKey Part Number | 296-3015-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7225CDW |
Description | IC DAC 8BIT 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7225CDW Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 11.4V ~ 16.5V, -5.5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 20µs | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 7,88900 € | 78,89 € |
| 25 | 7,34480 € | 183,62 € |
| 100 | 6,74720 € | 674,72 € |
| 250 | 6,46228 € | 1.615,57 € |
| 500 | 6,29062 € | 3.145,31 € |
| 1.000 | 6,14926 € | 6.149,26 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 12,17260 € |

