MFR Recommended
Parametric Equivalent


TLC5946PW | |
|---|---|
DigiKey Part Number | 296-23391-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5946PW |
Description | IC LED DRVR LINEAR 40MA 28TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5946PW Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 40mA |
Packaging Tube | Frequency 30MHz |
Part Status Obsolete | Applications Backlight, Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 28-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5946PWPR | Texas Instruments | 61.250 | 296-46219-1-ND | 2,12000 € | MFR Recommended |
| TLC5946PWR | Texas Instruments | 50.000 | TLC5946PWR-ND | 1,64877 € | Parametric Equivalent |



