LED Driver IC 16 Output Linear Shift Register Dimming 40mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Shift Register Dimming 40mA 28-HTSSOP
28-HTSSOP

TLC5946PWPR

DigiKey Part Number
296-46219-2-ND - Tape & Reel (TR)
296-46219-1-ND - Cut Tape (CT)
296-46219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5946PWPR
Description
IC LED DRVR LINEAR 40MA 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 40mA 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5946PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
40mA
Frequency
-
Dimming
-
Applications
Backlight, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,54800 €15,48 €
251,41360 €35,34 €
1001,26630 €126,63 €
2501,19596 €298,99 €
5001,15356 €576,78 €
1.0001,11867 €1.118,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,08995 €2.179,90 €
4.0001,06631 €4.265,24 €
6.0001,05447 €6.326,82 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,51680 €

Other Suppliers on DigiKey

61.250In Stock
Ships from Rochester Electronics, LLC