MFR Recommended

TLC5920DLRG4 | |
|---|---|
DigiKey Part Number | TLC5920DLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5920DLRG4 |
Description | IC LED DRIVER LINEAR 30MA 48SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 30mA 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5920DLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 10MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18894 € | 1.188,94 € |
| 2.000 | 1,15875 € | 2.317,50 € |
| 3.000 | 1,14363 € | 3.430,89 € |
| 5.000 | 1,12687 € | 5.634,35 € |
| 7.000 | 1,11708 € | 7.819,56 € |
| Unit Price without VAT: | 1,18894 € |
|---|---|
| Unit Price with VAT: | 1,43862 € |


