LED Driver IC 16 Output Linear Shift Register Dimming 30mA 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5920DLR

DigiKey Part Number
296-39243-2-ND - Tape & Reel (TR)
296-39243-1-ND - Cut Tape (CT)
296-39243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5920DLR
Description
IC LED DRIVER LINEAR 30MA 48SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 30mA 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5920DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
-
Number of Outputs
16
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
10MHz
Dimming
-
Applications
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,44200 €24,42 €
252,24280 €56,07 €
1002,02370 €202,37 €
2501,91924 €479,81 €
5001,90370 €951,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,80443 €1.804,43 €
2.0001,76176 €3.523,52 €
3.0001,74040 €5.221,20 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,92040 €