
TLC5920DLG4 | |
|---|---|
DigiKey Part Number | TLC5920DLG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC5920DLG4 |
Description | IC LED DRIVER LINEAR 30MA 48SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 30mA 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5920DLG4 Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tube | Frequency 10MHz |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Topology Shift Register | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Outputs 16 | Supplier Device Package 48-SSOP |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5920DL | Texas Instruments | 539 | 296-10348-5-ND | 3,72000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,49200 € | 335,70 € |
| Unit Price without VAT: | 1,49200 € |
|---|---|
| Unit Price with VAT: | 1,80532 € |


