
TLC5920DL | |
|---|---|
DigiKey Part Number | 296-10348-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5920DL |
Description | IC LED DRIVER LINEAR 30MA 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 30mA 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5920DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | - | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 10MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,81800 € | 28,18 € |
| 25 | 2,59240 € | 64,81 € |
| 100 | 2,34450 € | 234,45 € |
| 250 | 2,22640 € | 556,60 € |
| 500 | 2,15518 € | 1.077,59 € |
| 1.000 | 2,09656 € | 2.096,56 € |
| 2.500 | 2,03466 € | 5.086,65 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,50120 € |

