MFR Recommended

TLC3548CDW | |
|---|---|
DigiKey Part Number | 296-34356-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC3548CDW |
Description | IC ADC 14BIT SAR 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3548CDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4, 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,21560 € | 1.460,78 € |
| Unit Price without VAT: | 29,21560 € |
|---|---|
| Unit Price with VAT: | 35,35088 € |


