Parametric Equivalent

ADS7951SDBTR | |
|---|---|
DigiKey Part Number | 296-ADS7951SDBTR-ND - Tape & Reel (TR) 296-ADS7951SDBTRCT-ND - Cut Tape (CT) 296-ADS7951SDBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7951SDBTR |
Description | IC ADC 12BIT 30-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7951SDBTR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 8 | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 30-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7951SBDBTR | Texas Instruments | 0 | 296-ADS7951SBDBTRCT-ND | 5,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,71843 € | 7.436,86 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 6,08630 € |


