
TL064INSR | |
|---|---|
DigiKey Part Number | 296-29378-2-ND - Tape & Reel (TR) 296-29378-1-ND - Cut Tape (CT) 296-29378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064INSR |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL064INSR Models |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SO |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL064IDR | Texas Instruments | 4.520 | 296-14992-1-ND | 0,49000 € | MFR Recommended |
| MC3403DR2G | onsemi | 4.902 | MC3403DR2GOSCT-ND | 0,42000 € | Similar |
| TL064ACDT | STMicroelectronics | 10.843 | 497-19705-1-ND | 0,65000 € | Similar |
| TL064CD | STMicroelectronics | 12.535 | 497-19706-ND | 0,37000 € | Similar |
| TL064CDT | STMicroelectronics | 83.824 | 497-2196-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,46160 € | 11,54 € |
| 100 | 0,40550 € | 40,55 € |
| 250 | 0,37864 € | 94,66 € |
| 500 | 0,36246 € | 181,23 € |
| 1.000 | 0,34915 € | 349,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33819 € | 676,38 € |
| 4.000 | 0,32916 € | 1.316,64 € |
| 6.000 | 0,32464 € | 1.947,84 € |
| 10.000 | 0,31963 € | 3.196,30 € |
| 14.000 | 0,31670 € | 4.433,80 € |
| 20.000 | 0,31389 € | 6.277,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

