Similar
Similar
Similar

TL064IDR | |
|---|---|
DigiKey Part Number | 296-14992-2-ND - Tape & Reel (TR) 296-14992-1-ND - Cut Tape (CT) 296-14992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064IDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL064IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30640 € | 7,66 € |
| 100 | 0,26680 € | 26,68 € |
| 250 | 0,24792 € | 61,98 € |
| 500 | 0,23656 € | 118,28 € |
| 1.000 | 0,22721 € | 227,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21733 € | 543,32 € |
| 5.000 | 0,21138 € | 1.056,90 € |
| 7.500 | 0,20841 € | 1.563,08 € |
| 12.500 | 0,20510 € | 2.563,75 € |
| 17.500 | 0,20318 € | 3.555,65 € |
| 25.000 | 0,20132 € | 5.033,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |




