CS5253-1GDP5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 579
Unit Price: 1,54048 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.246
Unit Price: 1,09298 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.700
Unit Price: 1,09298 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS5253-1GDP5

DigiKey Part Number
CS5253-1GDP5OS-ND
Manufacturer
Manufacturer Product Number
CS5253-1GDP5
Description
IC REG LINEAR POS ADJ 3A D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
CS5253-1GDP5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.031 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.031In Stock
Ships from Rochester Electronics, LLC