Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5253B-1GDPR5G

DigiKey Part Number
2156-CS5253B-1GDPR5G-488-ND
Manufacturer
Manufacturer Product Number
CS5253B-1GDPR5G
Description
IC REG LINEAR POS ADJ 3A D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.700
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1700
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2351,07936 €253,65 €
Unit Price without VAT:1,07936 €
Unit Price with VAT:1,30603 €