Similar
Similar

TAS5186DDVG4 | |
|---|---|
DigiKey Part Number | TAS5186DDVG4-ND |
Manufacturer | |
Manufacturer Product Number | TAS5186DDVG4 |
Description | IC AMP D 6 CHAN 60W 44HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 6-Channel Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5186DDVG4 Models |
Category | Voltage - Supply 10.8V ~ 13.2V |
Manufacturer Texas Instruments | Features Digital Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature 0°C ~ 125°C (TJ) |
Part Status Obsolete | Supplier Device Package 44-HTSSOP |
Type Class D | Package / Case 44-PowerTSSOP (0.244", 6.20mm Width) |
Output Type 6-Channel | Base Product Number |
Max Output Power x Channels @ Load 60W x 1 @ 3Ohm; 30W x 5 @ 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAS5186ADDVR | Texas Instruments | 2.442 | 296-19321-2-ND | 12,96950 € | Similar |
| TAS5186ADDV | Rochester Electronics, LLC | 3.965 | 2156-TAS5186ADDV-ND | 15,45118 € | Similar |



