Amplifier IC 6-Channel Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5186ADDV

DigiKey Part Number
296-19320-5-ND
Manufacturer
Manufacturer Product Number
TAS5186ADDV
Description
IC AMP D 6 CHAN 60W 44HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 6-Channel Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5186ADDV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Class D
Output Type
6-Channel
Max Output Power x Channels @ Load
60W x 1 @ 3Ohm; 30W x 5 @ 6Ohm
Voltage - Supply
10.8V ~ 13.2V
Features
Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.965 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7014,10971 €987,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,10971 €
Unit Price with VAT:17,07275 €

Other Suppliers on DigiKey

3.965In Stock
Ships from Rochester Electronics, LLC