Parametric Equivalent

SN74LVC1G374YEPR | |
|---|---|
DigiKey Part Number | SN74LVC1G374YEPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G374YEPR |
Description | IC FF D-TYPE SINGLE 1BIT 6DSBGA |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G374YEPR Models |
Category | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-DSBGA |
Number of Bits per Element 1 | Package / Case 6-XFBGA, DSBGA |
Clock Frequency 175 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G374YZPR | Texas Instruments | 2.935 | 296-SN74LVC1G374YZPRCT-ND | 0,43000 € | Parametric Equivalent |


