
SN74LVC1G374YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G374YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G374YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G374YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G374YZPR |
Description | IC FF D-TYPE SINGLE 1BIT 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G374YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27400 € | 6,85 € |
| 100 | 0,23800 € | 23,80 € |
| 250 | 0,22100 € | 55,25 € |
| 500 | 0,21068 € | 105,34 € |
| 1.000 | 0,20219 € | 202,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19171 € | 575,13 € |
| 6.000 | 0,18658 € | 1.119,48 € |
| 9.000 | 0,18401 € | 1.656,09 € |
| 15.000 | 0,18116 € | 2.717,40 € |
| 21.000 | 0,17950 € | 3.769,50 € |
| 30.000 | 0,17790 € | 5.337,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

