SN74CBT3345CRGYR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7.661
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.701
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.170
Unit Price: 0,60344 €
Datasheet
Bus Switch 8 x 1:1 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3345CRGYR

DigiKey Part Number
296-19221-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT3345CRGYR
Description
IC BUS SWITCH 8 X 1:1 20-VQFN
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3345CRGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-VFQFN Exposed Pad
Type
Bus Switch
Supplier Device Package
20-VQFN (3.5x4.5)
Circuit
8 x 1:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3245CRGYRTexas Instruments7.661296-19203-1-ND0,50000 €Parametric Equivalent
SN74CBT6845CRGYRTexas Instruments11.701296-19242-1-ND0,46000 €Parametric Equivalent
CBT3245ABQ-Q100XNexperia USA Inc.2.170CBT3245ABQ-Q100X-ND0,60344 €Parametric Equivalent
Obsolete
Marketplace Stock: 51.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

51.500In Stock
Ships from Rochester Electronics, LLC