Parametric Equivalent

SN74CBT6845CRGYR | |
|---|---|
DigiKey Part Number | 296-19242-2-ND - Tape & Reel (TR) 296-19242-1-ND - Cut Tape (CT) 296-19242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT6845CRGYR |
Description | IC BUS SWITCH 8 X 1:1 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT6845CRGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 20-VQFN (3.5x4.5) |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBT3245ABQ-Q100X | Nexperia USA Inc. | 2.170 | CBT3245ABQ-Q100X-ND | 0,60344 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27617 € | 828,51 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |


