SN65LVP16DRFR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9.750
Unit Price: 3,58014 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 28.366
Unit Price: 4,41000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14.450
Unit Price: 4,23000 €
Datasheet
Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVP16DRFR

DigiKey Part Number
SN65LVP16DRFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVP16DRFR
Description
IC REDRIVER 1CH 4GBPS 8WSON
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVP16DRFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
-
Input
PECL
Output
LVPECL
Data Rate (Max)
4Gbps
Number of Channels
1
Delay Time
460ps
Signal Conditioning
-
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
40mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types