
SN65LVP17DRFT | |
|---|---|
DigiKey Part Number | 296-SN65LVP17DRFTTR-ND - Tape & Reel (TR) 296-SN65LVP17DRFTCT-ND - Cut Tape (CT) 296-SN65LVP17DRFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVP17DRFT |
Description | IC REDRIVER 1CH 4GBPS 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVP17DRFT Models |
Category | Delay Time 460ps |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Input PECL | Package / Case 8-WFDFN Exposed Pad |
Output LVPECL | Supplier Device Package 8-WSON (2x2) |
Data Rate (Max) 4Gbps | Base Product Number |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,99000 € | 747,50 € |
| 500 | 2,89958 € | 1.449,79 € |
| 750 | 2,85428 € | 2.140,71 € |
| 1.250 | 2,80410 € | 3.505,12 € |
| 1.750 | 2,77474 € | 4.855,80 € |
| 2.500 | 2,74654 € | 6.866,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,74100 € | 37,41 € |
| 25 | 3,45520 € | 86,38 € |
| 100 | 3,14010 € | 314,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,32100 € | 33,21 € |
| 25 | 3,06280 € | 76,57 € |
| 100 | 2,77840 € | 277,84 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,26350 € |

