CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4743EA/250

DigiKey Part Number
296-36959-2-ND - Tape & Reel (TR)
296-36959-1-ND - Cut Tape (CT)
296-36959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4743EA/250
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4743EA/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
1.1mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
3.5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
7 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS464CPTSTMicroelectronics69.202497-5432-1-ND1,15000 €Similar
In-Stock: 436
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,51000 €9,51 €
107,43800 €74,38 €
256,92160 €173,04 €
1006,35290 €635,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,90472 €1.476,18 €
5005,74612 €2.873,06 €
7505,66672 €4.250,04 €
1.2505,57872 €6.973,40 €
Manufacturers Standard Package
Unit Price without VAT:9,51000 €
Unit Price with VAT:11,50710 €

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC