
TS464CPT | |
|---|---|
DigiKey Part Number | 497-5432-2-ND - Tape & Reel (TR) 497-5432-1-ND - Cut Tape (CT) 497-5432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS464CPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS464CPT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -20°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 4V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 12 MHz | Base Product Number |
Current - Input Bias 200 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,75360 € | 18,84 € |
| 100 | 0,66750 € | 66,75 € |
| 250 | 0,62640 € | 156,60 € |
| 500 | 0,60162 € | 300,81 € |
| 1.000 | 0,59217 € | 592,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55966 € | 1.399,15 € |
| 5.000 | 0,54668 € | 2.733,40 € |
| 7.500 | 0,54017 € | 4.051,28 € |
| 12.500 | 0,53297 € | 6.662,13 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,39150 € |

