
LM2744EVAL | |
|---|---|
DigiKey Part Number | 296-45734-ND |
Manufacturer | |
Manufacturer Product Number | LM2744EVAL |
Description | EVAL BOARD FOR LM2744 |
Customer Reference | |
Detailed Description | LM2744 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 3.5A |
Manufacturer Texas Instruments | Voltage - Input 1.8V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM2744 |
Voltage - Output 1.2V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,90000 € | 70,90 € |
| Unit Price without VAT: | 70,90000 € |
|---|---|
| Unit Price with VAT: | 85,78900 € |


