Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2744MTC/NOPB

DigiKey Part Number
LM2744MTC/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2744MTC/NOPB
Description
IC REG CTRLR BUCK 14TSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2744MTC/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 6V
Frequency - Switching
50kHz ~ 1MHz
Duty Cycle (Max)
80%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,63100 €16,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,64990 €