DDC101UG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 250
Unit Price: 90,56000 €
Datasheet
20 Bit Analog to Digital Converter 1 Input 1 Adaptive Delta 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC101UG4

DigiKey Part Number
DDC101UG4-ND
Manufacturer
Manufacturer Product Number
DDC101UG4
Description
IC ADC 20BIT ADAPTV DELTA 24SOIC
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 Adaptive Delta 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DDC101UG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
20
Sampling Rate (Per Second)
15k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Adaptive Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2544,44160 €1.111,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,44160 €
Unit Price with VAT:53,77434 €