
DDC101U | |
|---|---|
DigiKey Part Number | DDC101U-ND |
Manufacturer | |
Manufacturer Product Number | DDC101U |
Description | IC ADC 20BIT ADAPTV DELTA 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Adaptive Delta 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DDC101U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 15k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Adaptive Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,56000 € | 90,56 € |
| 10 | 75,94500 € | 759,45 € |
| 25 | 72,29640 € | 1.807,41 € |
| 100 | 68,28520 € | 6.828,52 € |
| Unit Price without VAT: | 90,56000 € |
|---|---|
| Unit Price with VAT: | 109,57760 € |

