Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC8163TDSCR | |
|---|---|
DigiKey Part Number | 296-43257-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8163TDSCR |
Description | IC DAC 14BIT 10-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8163TDSCR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±0.1 |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-WFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 10-WSON (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8162SDSCT | Texas Instruments | 944 | 296-DAC8162SDSCT-ND | 10,06000 € | Parametric Equivalent |
| DAC8162TDSCR | Texas Instruments | 3.000 | 296-43256-2-ND | 6,00024 € | Parametric Equivalent |
| DAC8162TDSCT | Texas Instruments | 90 | 296-DAC8162TDSCT-ND | 10,06000 € | Parametric Equivalent |
| DAC8163SDSCT | Texas Instruments | 7.566 | 296-DAC8163SDSCT-ND | 10,06000 € | Parametric Equivalent |
| DAC8163TDSCR | Texas Instruments | 2.900 | 296-43257-2-ND | 6,00024 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,60971 € | 16.829,13 € |
| Unit Price without VAT: | 5,60971 € |
|---|---|
| Unit Price with VAT: | 6,78775 € |


