Parametric Equivalent
Parametric Equivalent

DAC7632VFT | |
|---|---|
DigiKey Part Number | DAC7632VFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7632VFT |
Description | IC DAC 16BIT 32-LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7632VFT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±3, ±2 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 32-LQFP |
Output Type Voltage - Buffered | Supplier Device Package 32-LQFP (7x7) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7632VFR | Texas Instruments | 0 | 296-12630-1-ND | 24,09000 € | Parametric Equivalent |
| DAC7632VFT | Texas Instruments | 0 | DAC7632VFT-ND | 18,20160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,20160 € | 4.550,40 € |
| Unit Price without VAT: | 18,20160 € |
|---|---|
| Unit Price with VAT: | 22,02394 € |


