Parametric Equivalent
Parametric Equivalent

DAC7632VFR | |
|---|---|
DigiKey Part Number | 296-12630-2-ND - Tape & Reel (TR) 296-12630-1-ND - Cut Tape (CT) 296-12630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7632VFR |
Description | IC DAC 16BIT V-OUT 32LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7632VFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3, ±2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,69000 € | 23,69 € |
| 10 | 19,09800 € | 190,98 € |
| 25 | 17,95160 € | 448,79 € |
| 100 | 16,69130 € | 1.669,13 € |
| 250 | 16,09036 € | 4.022,59 € |
| 500 | 15,72830 € | 7.864,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,43033 € | 15.430,33 € |
| Unit Price without VAT: | 23,69000 € |
|---|---|
| Unit Price with VAT: | 28,66490 € |


