DAC7624PB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8.629
Unit Price: 36,83000 €
Datasheet
12 Bit Digital to Analog Converter 4 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 28-PDIP
28DPID

DAC7624PB

DigiKey Part Number
DAC7624PB-ND
Manufacturer
Manufacturer Product Number
DAC7624PB
Description
IC DAC 12BIT V-OUT 28DIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC7624PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.349 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.349In Stock
Ships from Rochester Electronics, LLC