


DAC7624UB | |
|---|---|
DigiKey Part Number | DAC7624UB-ND |
Manufacturer | |
Manufacturer Product Number | DAC7624UB |
Description | IC DAC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7624UB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 28-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,46000 € | 37,46 € |
| 20 | 29,27500 € | 585,50 € |
| 40 | 28,17750 € | 1.127,10 € |
| 100 | 27,01830 € | 2.701,83 € |
| 260 | 26,08904 € | 6.783,15 € |
| Unit Price without VAT: | 37,46000 € |
|---|---|
| Unit Price with VAT: | 45,32660 € |

