
CD74HCT21MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT21MTTR-ND - Tape & Reel (TR) 296-CD74HCT21MTCT-ND - Cut Tape (CT) 296-CD74HCT21MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT21MT |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT21MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 27ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT21M96 | Texas Instruments | 6.775 | 296-37335-1-ND | 0,21000 € | Parametric Equivalent |
| CD74HCT21MT | Texas Instruments | 6 | 296-CD74HCT21MTCT-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33090 € | 330,90 € |
| 1.250 | 0,32730 € | 409,12 € |
| 1.750 | 0,32228 € | 563,99 € |
| 2.500 | 0,31745 € | 793,62 € |
| 6.250 | 0,30705 € | 1.919,06 € |
| 12.500 | 0,30078 € | 3.759,75 € |
| 25.000 | 0,29562 € | 7.390,50 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

