Priority Encoder 1 x 8:3 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4532BNSR

DigiKey Part Number
296-31535-2-ND - Tape & Reel (TR)
296-31535-1-ND - Cut Tape (CT)
296-31535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4532BNSR
Description
IC PRIORITY ENCODER 1X8:3 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4532BNSR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
6.8mA, 6.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Dual Supply
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Priority Encoder
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 8:3
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14532BDGonsemi99MC14532BDGOS-ND0,28250 €Similar
CD4532BNSRochester Electronics, LLC6.5502156-CD4532BNS-ND0,30596 €Parametric Equivalent
In-Stock: 156
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,36200 €3,62 €
250,32480 €8,12 €
1000,28310 €28,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23354 €467,08 €
4.0000,22688 €907,52 €
6.0000,22355 €1.341,30 €
10.0000,21986 €2.198,60 €
14.0000,21770 €3.047,80 €
20.0000,21563 €4.312,60 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61710 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC