
CD4532BNS | |
|---|---|
DigiKey Part Number | 2156-CD4532BNS-ND |
Manufacturer | |
Manufacturer Product Number | CD4532BNS |
Description | IC PRIORITY ENCODER 1X8:3 16-SO |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 8:3 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Bulk: | 6550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 824 | 0,30596 € | 252,11 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,37021 € |

