
CD4532BNSR | |
|---|---|
DigiKey Part Number | 296-31535-2-ND - Tape & Reel (TR) 296-31535-1-ND - Cut Tape (CT) 296-31535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4532BNSR |
Description | IC PRIORITY ENCODER 1X8:3 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4532BNSR Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 8:3 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14532BDG | onsemi | 99 | MC14532BDGOS-ND | 0,28250 € | Similar |
| CD4532BNS | Rochester Electronics, LLC | 6.550 | 2156-CD4532BNS-ND | 0,30596 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,32480 € | 8,12 € |
| 100 | 0,28310 € | 28,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23354 € | 467,08 € |
| 4.000 | 0,22688 € | 907,52 € |
| 6.000 | 0,22355 € | 1.341,30 € |
| 10.000 | 0,21986 € | 2.198,60 € |
| 14.000 | 0,21770 € | 3.047,80 € |
| 20.000 | 0,21563 € | 4.312,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

