ADS1224IPWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.140
Unit Price: 13,07000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,51716 €
Datasheet
24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-TSSOP

ADS1224IPWR

DigiKey Part Number
ADS1224IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1224IPWR
Description
IC ADC 24BIT SIGMA-DELTA 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1224IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
240
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,69577 €13.391,54 €
Manufacturers Standard Package
Unit Price without VAT:6,69577 €
Unit Price with VAT:8,10188 €