24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1224IPWT

DigiKey Part Number
296-16923-2-ND - Tape & Reel (TR)
296-16923-1-ND - Cut Tape (CT)
296-16923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1224IPWT
Description
IC ADC 24BIT SIGMA-DELTA 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1224IPWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
240
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,07000 €13,07 €
1010,33800 €103,38 €
259,65640 €241,41 €
1008,90610 €890,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,54848 €2.137,12 €
5008,33298 €4.166,49 €
7508,22512 €6.168,84 €
Manufacturers Standard Package
Unit Price without VAT:13,07000 €
Unit Price with VAT:15,81470 €

Other Suppliers on DigiKey

870In Stock
Ships from Rochester Electronics, LLC